Part Details for ROX1SJ22K by TE Connectivity
Overview of ROX1SJ22K by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX1SJ22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4786
|
Newark | Through Hole Resistor, Rox Series, 22 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ22K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3195 |
|
$0.0500 / $0.0950 | Buy Now |
DISTI #
A131449CT-ND
|
DigiKey | RES 22K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11625 In Stock |
|
$0.0355 / $0.1500 | Buy Now |
DISTI #
4-1625885-6
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
279-ROX1SJ22K
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 22K RoHS: Compliant | 4295 |
|
$0.0350 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 22 Kohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0342 / $0.0562 | Buy Now |
DISTI #
4-1625885-6
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
ROX1SJ22K
|
TME | Resistor: metal oxide, 22kΩ, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 10 | 1160 |
|
$0.0472 / $0.1581 | Buy Now |
DISTI #
TE Connectivity ROX1SJ22K
|
PEI Genesis | Fixed Resistor Metal Oxide Fi | 0 |
|
Buy Now | |
DISTI #
4-1625885-6
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625885-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1738605
|
element14 Asia-Pacific | RES, 22K, 5%, 1W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 10 Container: Each | 3195 |
|
$0.0356 / $0.0963 | Buy Now |
Part Details for ROX1SJ22K
ROX1SJ22K CAD Models
ROX1SJ22K Part Data Attributes:
|
ROX1SJ22K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ22K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |