-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4791
|
Newark | Through Hole Resistor, Rox Series, 270 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ270R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.1190 | Buy Now |
DISTI #
20R8769
|
Newark | 1W Sm M/Ox 5% 270R |Neohm Te Connectivity ROX1SJ270R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
A131452CT-ND
|
DigiKey | RES 270 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12542 In Stock |
|
$0.0355 / $0.1500 | Buy Now |
DISTI #
5-1625885-0
|
Avnet Americas | Res Metal Oxide 270 Ohm 5% 1W ?350ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 5-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
279-ROX1S270R
|
Mouser Electronics | Metal Oxide Resistors 270 Ohms 1W 350V RoHS: Compliant | 0 |
|
$0.0340 / $0.0370 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 270 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0342 / $0.0562 | Buy Now |
DISTI #
ROX1SJ270R
|
TME | Resistor: metal oxide, 270Ω, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0478 | RFQ |
DISTI #
5-1625885-0
|
Avnet Abacus | Res Metal Oxide 270 Ohm 5% 1W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 5-1625885-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 270 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0342 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX1SJ270R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ270R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |