Part Details for ROX1SJ8R2 by TE Connectivity
Overview of ROX1SJ8R2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX1SJ8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0025
|
Newark | Through Hole Resistor, Rox Series, 8.2 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX1SJ8R2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.2320 | Buy Now |
DISTI #
20R8803
|
Newark | 1W Sm M/Ox 5% 8R2 |Neohm Te Connectivity ROX1SJ8R2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 | Buy Now |
DISTI #
A131492CT-ND
|
DigiKey | RES 8.2 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18 In Stock |
|
$0.0372 / $0.1600 | Buy Now |
DISTI #
4-1625886-6
|
Avnet Americas | Res Metal Oxide 8.2 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1625886-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
279-ROX1SJ8R2
|
Mouser Electronics | Metal Oxide Resistors 1W SM M/OX 5% 8R2 RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 8.2 ohms (+/-) 5% - 1W - 350V - Through Hole - 10mm x 3.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0358 / $0.0589 | Buy Now |
DISTI #
4-1625886-6
|
Avnet Americas | Res Metal Oxide 8.2 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1625886-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
ROX1SJ8R2
|
TME | Resistor: metal oxide, 8.2Ω, 1W, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0496 | RFQ |
DISTI #
4-1625886-6
|
Avnet Americas | Res Metal Oxide 8.2 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1625886-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
TE Connectivity ROX1SJ8R2
|
PEI Genesis | Fixed Resistor Metal Oxide Fi | 0 |
|
Buy Now |
Part Details for ROX1SJ8R2
ROX1SJ8R2 CAD Models
ROX1SJ8R2 Part Data Attributes
|
ROX1SJ8R2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX1SJ8R2
TE Connectivity
RESISTOR, METAL OXIDE FILM, 1W, 5%, 300ppm, 8.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |