Part Details for ROX200500MFHEMT by Vishay Intertechnologies
Overview of ROX200500MFHEMT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX200500MFHEMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH0903
|
Newark | Rox-2T 500M 1% T-2 Em E3 |Vishay ROX200500MFHEMT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 | Buy Now |
DISTI #
ROX200500MFHEMT
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 2 Size 500M Ohm ±1% 6W ±50 ppm/°C 2-Pin Axial Leaded Foam Pack - Bulk (Alt: ROX200500MFHEMT) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Container: Bulk | 0 |
|
$24.1400 | Buy Now |