Part Details for ROX200500MFNLB by Vishay Intertechnologies
Overview of ROX200500MFNLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX200500MFNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0324
|
Newark | Rox-2 500 Mohm 1% 200 Ppm |Vishay ROX200500MFNLB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 | Buy Now |
DISTI #
ROX200500MFNLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 2 Size 500M Ohm ±1% 6W ±200 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX200500MFNLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.0625 / $15.7638 | Buy Now |