Part Details for ROX20060M0FKLB by Vishay Intertechnologies
Overview of ROX20060M0FKLB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX20060M0FKLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C1132
|
Newark | Rox-2 60 Mohm 1% 100 Ppm |Vishay ROX20060M0FKLB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 | Buy Now |
DISTI #
ROX20060M0FKLB
|
Avnet Americas | ROX Series High Voltage Special Purpose Metal Oxide Resistor 2 Size 60M Ohm ±1% 6W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack - Bulk (Alt: ROX20060M0FKLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk | 0 |
|
$10.8675 / $19.1737 | Buy Now |