Part Details for ROX2J180R by TE Connectivity
Overview of ROX2J180R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2J180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8811
|
Newark | 2W Std M/Ox 5% 180R |Neohm Te Connectivity ROX2J180R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
A138072CT-ND
|
DigiKey | RES 180 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7913 In Stock |
|
$0.0705 / $0.3600 | Buy Now |
DISTI #
1625888-2
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1625888-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0745 | Buy Now |
DISTI #
279-ROX2J180R
|
Mouser Electronics | Metal Oxide Resistors 2W STD M/OX 5% 180R | 0 |
|
$0.0700 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 180 ohms (+/-) 5% - 2W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0771 / $0.1125 | Buy Now |
DISTI #
ROX2J180R
|
TME | Resistor: metal oxide, 180Ω, 2W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0860 | RFQ |
DISTI #
1625888-2
|
Avnet Abacus | Resistor, 180 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625888-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 180 ohms (+/-) 5% - 2W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0771 / $0.1125 | Buy Now |
Part Details for ROX2J180R
ROX2J180R CAD Models
ROX2J180R Part Data Attributes
|
ROX2J180R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2J180R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5.5mm x 16mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2J180R
This table gives cross-reference parts and alternative options found for ROX2J180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2J180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-180/REEL | Fixed Resistor, Metal Oxide Film, 2W, 180ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2J180R vs 262-180/REEL |
262-180-RC | Fixed Resistor, Metal Oxide Film, 2W, 180ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2J180R vs 262-180-RC |
ROX2J180RBL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX2J180R vs ROX2J180RBL |
262-180 | Fixed Resistor, Metal Oxide Film, 2W, 180ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2J180R vs 262-180 |