Part Details for ROX2SG300R by TE Connectivity
Overview of ROX2SG300R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SG300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4989
|
Newark | 2W Sm M/Ox 2% 300R |Neohm Te Connectivity ROX2SG300R Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
A138076CT-ND
|
DigiKey | RES 300 OHM 2% 2W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1111 In Stock |
|
$0.0831 / $0.4900 | Buy Now |
DISTI #
279-ROX2SG300R
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 2% 300R RoHS: Compliant | 3881 |
|
$0.0830 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 300 ohms (+/-) 2% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
DISTI #
ROX2SG300R
|
TME | Resistor: metal oxide, 300Ω, 2W, ±2%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.1050 | RFQ |
DISTI #
1625889-5
|
Avnet Abacus | Resistor, 300 Ohm, � 2%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625889-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3184741
|
Farnell | 2W SM M/OX 2% 300R RoHS: Compliant Min Qty: 12000 Lead time: 13 Weeks, 3 Days Container: Each | 0 |
|
$0.0891 | Buy Now |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 300 ohms (+/-) 2% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
Part Details for ROX2SG300R
ROX2SG300R CAD Models
ROX2SG300R Part Data Attributes:
|
ROX2SG300R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SG300R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5.5mm x 16mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SG300R
This table gives cross-reference parts and alternative options found for ROX2SG300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SG300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROX2SG300RBL | RESISTOR, METAL OXIDE FILM, 2W, 2%, 350ppm, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX2SG300R vs ROX2SG300RBL |