Part Details for ROX2SGR47 by TE Connectivity
Overview of ROX2SGR47 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX2SGR47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4988
|
Newark | 2W Sm M/Ox 2% R47 |Neohm Te Connectivity ROX2SGR47 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
A138078CT-ND
|
DigiKey | RES 0.47 OHM 2% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
900 In Stock |
|
$0.0942 / $0.6100 | Buy Now |
DISTI #
279-ROX2SGR47
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 2% R47 | 0 |
|
$0.0940 / $0.0970 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 0.47 ohms (+/-) 2% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1034 / $0.1508 | Buy Now |
DISTI #
ROX2SGR47
|
TME | Resistor: metal oxide, 470mΩ, 2W, ±2%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.1270 | RFQ |
DISTI #
1625889-3
|
Avnet Abacus | Resistor, 470 Milliohms, � 2%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625889-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 0.47 ohms (+/-) 2% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1034 / $0.1508 | Buy Now |
Part Details for ROX2SGR47
ROX2SGR47 CAD Models
ROX2SGR47 Part Data Attributes
|
ROX2SGR47
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SGR47
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 2%, 300ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5.5mm x 16mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |