Part Details for ROX2SJ2K7 by TE Connectivity
Overview of ROX2SJ2K7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SJ2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4831
|
Newark | Through Hole Resistor, Rox Series, 2.7 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ2K7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7180 |
|
$0.0580 / $0.1700 | Buy Now |
DISTI #
20R8844
|
Newark | 2W Sm M/Ox 5% 2K7 |Neohm Te Connectivity ROX2SJ2K7 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
A131521CT-ND
|
DigiKey | RES 2.7K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9313 In Stock |
|
$0.0449 / $0.4300 | Buy Now |
DISTI #
7-1625890-4
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
279-ROX2SJ2K7
|
Mouser Electronics | Metal Oxide Resistors 2.7 KOhms 2W 350V | 1113 |
|
$0.0440 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 2.7 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
1000 Partner Stock |
|
$0.0443 / $0.0728 | Buy Now |
DISTI #
7-1625890-4
|
Avnet Americas | Resistor, 2.7 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
ROX2SJ2K7
|
TME | Resistor: metal oxide, 2.7kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.4340 | RFQ |
DISTI #
7-1625890-4
|
Avnet Abacus | (Alt: 7-1625890-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1738644
|
element14 Asia-Pacific | RES, 2K7, 5%, 2W, AXIAL, METAL OXIDE RoHS: Compliant Min Qty: 10 Container: Each | 7280 |
|
$0.0458 / $0.1759 | Buy Now |
Part Details for ROX2SJ2K7
ROX2SJ2K7 CAD Models
ROX2SJ2K7 Part Data Attributes:
|
ROX2SJ2K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ2K7
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ2K7
This table gives cross-reference parts and alternative options found for ROX2SJ2K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ2K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-2.7K/REEL | Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ2K7 vs 282-2.7K/REEL |
ROX2SJ2K7BL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX2SJ2K7 vs ROX2SJ2K7BL |
MOR02SJ0272B00 | Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ2K7 vs MOR02SJ0272B00 |
MOR02SJ0272TB0 | Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ2K7 vs MOR02SJ0272TB0 |