Part Details for ROX2SJ330K by TE Connectivity
Overview of ROX2SJ330K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SJ330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131524CT-ND
|
DigiKey | RES 330K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
101208 In Stock |
|
$0.0478 / $0.4600 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
279-ROX2SJ330K
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 5% 330K RoHS: Compliant | 13067 |
|
$0.0470 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 330 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
4000 In Stock |
|
$0.0453 / $0.0719 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
ROX2SJ330K
|
TME | Resistor: metal oxide, 330kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 2300 |
|
$0.0608 / $0.2007 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 15823 Factory Stock |
|
$0.0501 | Buy Now |
DISTI #
7-1625890-7
|
Avnet Abacus | Resistor, 330 kOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 7-1625890-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 330 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
4000 In Stock |
|
$0.0453 / $0.0719 | Buy Now |
Part Details for ROX2SJ330K
ROX2SJ330K CAD Models
ROX2SJ330K Part Data Attributes
|
ROX2SJ330K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ330K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ330K
This table gives cross-reference parts and alternative options found for ROX2SJ330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-330K/REEL | Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ330K vs 282-330K/REEL |
ROX2SJ330KBL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 330000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX2SJ330K vs ROX2SJ330KBL |