Part Details for ROX2SJ330R by TE Connectivity
Overview of ROX2SJ330R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SJ330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131525CT-ND
|
DigiKey | RES 330 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14494 In Stock |
|
$0.0471 / $0.4500 | Buy Now |
DISTI #
4-1625890-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
279-ROX2SJ330R
|
Mouser Electronics | Metal Oxide Resistors 330 Ohms 2W 350V RoHS: Compliant | 7203 |
|
$0.0470 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 330 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
1937 Partner Stock |
|
$0.0474 / $0.0780 | Buy Now |
DISTI #
4-1625890-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
ROX2SJ330R
|
TME | Resistor: metal oxide, 330Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0607 | RFQ |
DISTI #
4-1625890-1
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 4-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
TE Connectivity ROX2SJ330R
|
PEI Genesis | Fixed Resistor Metal Oxide Fi | 1937 |
|
Buy Now | |
DISTI #
4-1625890-1
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 4-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 330 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
1937 Partner Stock |
|
$0.0474 / $0.0780 | Buy Now |
Part Details for ROX2SJ330R
ROX2SJ330R CAD Models
ROX2SJ330R Part Data Attributes
|
ROX2SJ330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ330R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ330R
This table gives cross-reference parts and alternative options found for ROX2SJ330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOR02SJ0331A10 | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ330R vs MOR02SJ0331A10 |
282-330/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ330R vs 282-330/REEL-RC |
282-330-RC | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ330R vs 282-330-RC |
282-330 | Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ330R vs 282-330 |