Part Details for ROX2SJ47K (ALTERNATE: 5-1625890-2) by TE Connectivity
Overview of ROX2SJ47K (ALTERNATE: 5-1625890-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX2SJ47K (ALTERNATE: 5-1625890-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063647
|
RS | Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial, ROX2SJ47K | TE Connectivity ROX2SJ47K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2410 | RFQ |