ROX2SJ560R
TE Connectivity
Description: RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 560ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of ROX2SJ560R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX2SJ560R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 34R4853
Newark Through Hole Resistor, Rox Series, 560 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ560R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.3210
  • 25 $0.2250
  • 100 $0.1280
  • 500 $0.0960
  • 1,000 $0.0620
$0.0620 / $0.3210 Buy Now
DISTI # A105900CT-ND
DigiKey RES 560 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) 10572
In Stock
  • 1 $0.4300
  • 10 $0.2940
  • 25 $0.2288
  • 50 $0.1686
  • 100 $0.1173
  • 250 $0.1023
  • 500 $0.0843
  • 1,000 $0.0610
  • 2,000 $0.0565
  • 5,000 $0.0511
  • 10,000 $0.0488
  • 25,000 $0.0468
  • 50,000 $0.0457
  • 100,000 $0.0449
$0.0449 / $0.4300 Buy Now
DISTI # 5-1625890-8
Avnet Americas Resistor, 560 Ohm, ? 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 5-1625890-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 12,000 $0.0470
$0.0470 Buy Now
DISTI # 279-ROX2SJ560R
Mouser Electronics Metal Oxide Resistors 2W SM M/OX 5% 560R RoHS: Compliant 4693
  • 1 $0.3100
  • 10 $0.1690
  • 100 $0.0850
  • 1,000 $0.0600
  • 2,000 $0.0510
  • 10,000 $0.0480
  • 25,000 $0.0460
  • 50,000 $0.0450
  • 100,000 $0.0440
$0.0440 / $0.3100 Buy Now
Onlinecomponents.com Flame-Proof Power Metal Oxide Film Resistor - 560 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant 241 In Stock
12000 On Order
  • 1 $0.1012
  • 1,000 $0.0920
  • 3,000 $0.0631
  • 8,000 $0.0560
  • 25,000 $0.0527
  • 50,000 $0.0508
  • 100,000 $0.0503
  • 150,000 $0.0496
$0.0496 / $0.1012 Buy Now
DISTI # ROX2SJ560R
TME Resistor: metal oxide, 560Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 8370
  • 10 $0.1370
  • 100 $0.0681
  • 500 $0.0594
  • 1,000 $0.0520
  • 2,000 $0.0507
  • 5,000 $0.0496
  • 10,000 $0.0489
$0.0489 / $0.1370 Buy Now
DISTI # AMP5-1625890-8
Interstate Connecting Components   0
  • 12,000 $0.0547
  • 15,000 $0.0538
  • 29,000 $0.0530
  • 141,000 $0.0511
$0.0511 / $0.0547 Buy Now
DISTI # 5-1625890-8
Avnet Abacus Resistor, 560 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 5-1625890-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Flame-Proof Power Metal Oxide Film Resistor - 560 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant 241 In Stock
12000 On Order
  • 1 $0.1012
  • 1,000 $0.0920
  • 3,000 $0.0631
  • 8,000 $0.0560
  • 25,000 $0.0527
  • 50,000 $0.0508
  • 100,000 $0.0503
  • 150,000 $0.0496
$0.0496 / $0.1012 Buy Now

CAD Models for ROX2SJ560R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROX2SJ560R by TE Connectivity

ROX2SJ560R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.7 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
15mm x 5mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ROX2SJ560R
    TE Connectivity
    RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 560ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for ROX2SJ560R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX2SJ560R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX2SJ560R by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX2SJ560R would you like to use for your alert(s)?
  • Please alert me when ROX2SJ560R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX2SJ560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX2SJ560R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX2SJ560R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX2SJ560R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX2SJ560R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: