There are no models available for this part yet.
Overview of ROX2SJ56R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX2SJ56R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ0622
|
Newark | Res, 56R, 2W, Axial, Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ56R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 812 |
|
$0.0870 / $0.3060 | Buy Now | |
DISTI #
69AH2004
|
Newark | Res, 56R, 2W, 350V, Axial Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ56R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0700 / $0.3700 | Buy Now | |
DISTI #
20R8879
|
Newark | 2W Sm M/Ox 5% 56R |Neohm Te Connectivity ROX2SJ56R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now | |
DISTI #
A131536CT-ND
|
DigiKey | RES 56 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7972 In Stock |
|
$0.0449 / $0.4300 | Buy Now | |
DISTI #
6-1625890-1
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 6-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0470 | Buy Now | |
DISTI #
279-ROX2SJ56R
|
Mouser Electronics | Metal Oxide Resistors 56 Ohms 2W 350V RoHS: Compliant | 11000 |
|
$0.0440 / $0.0670 | Buy Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 56 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
2000 Partner Stock |
|
$0.0426 / $0.0683 | Buy Now | ||
DISTI #
ROX2SJ56R
|
TME | Resistor: metal oxide, 56Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 200 |
|
$0.0559 / $0.1845 | Buy Now | |
DISTI #
6-1625890-1
|
Avnet Abacus | Resistor, 56 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 6-1625890-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114407795082
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2000 |
|
$0.0577 | Buy Now |
CAD Models for ROX2SJ56R by TE Connectivity
Part Data Attributes for ROX2SJ56R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
12 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
16mm x 5.5mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for ROX2SJ56R
This table gives cross-reference parts and alternative options found for ROX2SJ56R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ56R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO2S-56RJA1 | Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | ROX2SJ56R vs WMO2S-56RJA1 |
282-56/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX2SJ56R vs 282-56/REEL-RC |
ROX2SJ56RBL | Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, -350,350ppm/Cel | TE Connectivity | ROX2SJ56R vs ROX2SJ56RBL |
MOR02SJ0560A10 | Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX2SJ56R vs MOR02SJ0560A10 |