-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 5600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4850
|
Newark | Through Hole Resistor, Rox Series, 5.6 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ5K6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$0.0620 / $0.1640 | Buy Now |
DISTI #
A131537CT-ND
|
DigiKey | RES 5.6K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4802 In Stock |
|
$0.0336 / $0.4300 | Buy Now |
DISTI #
6-1625890-2
|
Avnet Americas | Res Metal Oxide 5.6K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1625890-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
279-ROX2SJ5K6
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 5% 5K6 RoHS: Compliant | 12036 |
|
$0.0440 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 5.6 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
28000 In Stock |
|
$0.0426 / $0.0683 | Buy Now |
DISTI #
ROX2SJ5K6
|
TME | Resistor: metal oxide, 5.6kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0558 | RFQ |
DISTI #
6-1625890-2
|
Avnet Abacus | Resistor, 5.6 kOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 6-1625890-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105381874
|
Chip1Stop | Res Metal Oxide 5.6K Ohm 5% 2W ±350ppm/C Conformal Coated AXL Ammo RoHS: Compliant | 16000 |
|
$0.1580 / $0.1760 | Buy Now |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 5.6 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
28000 In Stock |
|
$0.0426 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX2SJ5K6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ5K6
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 5600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for ROX2SJ5K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ5K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMO2S-5K6JA1 | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 5600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | ROX2SJ5K6 vs WMO2S-5K6JA1 |