Part Details for ROX3SG6R8 by TE Connectivity
Overview of ROX3SG6R8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX3SG6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R8899
|
Newark | 3W Sm M/Ox 2% 6R8 |Neohm Te Connectivity ROX3SG6R8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
A138085CT-ND
|
DigiKey | RES 6.8 OHM 2% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
175 In Stock |
|
$0.1612 / $0.7500 | Buy Now |
DISTI #
9-1625892-5
|
Avnet Americas | Res Metal Oxide 6.8 Ohm 2% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 9-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.1625 / $0.1779 | Buy Now |
DISTI #
279-ROX3SG6R8
|
Mouser Electronics | Metal Oxide Resistors 3W SM M/OX 2% 6R8 | 0 |
|
$0.1610 / $0.1640 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1600 / $0.3352 | Buy Now |
DISTI #
ROX3SG6R8
|
TME | Resistor: metal oxide, 6.8Ω, 3W, ±2%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.1770 | RFQ |
DISTI #
9-1625892-5
|
Avnet Abacus | Res Metal Oxide 6.8 Ohm 2% 3W �350ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 9-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 6.8 ohms (+/-) 2% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1600 / $0.3352 | Buy Now |
Part Details for ROX3SG6R8
ROX3SG6R8 CAD Models
ROX3SG6R8 Part Data Attributes:
|
ROX3SG6R8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SG6R8
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |