Part Details for ROX3SJ120R by TE Connectivity
Overview of ROX3SJ120R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX3SJ120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4869
|
Newark | Through Hole Resistor, Rox Series, 120 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ120R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$0.0800 / $0.2000 | Buy Now |
DISTI #
20R8915
|
Newark | Res, 120R, 5%, 3W, Metal Oxide, Axial, Resistance:120Ohm, Product Range:Rox Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ120R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
A105887CT-ND
|
DigiKey | RES 120 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
818 In Stock |
|
$0.0607 / $0.4400 | Buy Now |
DISTI #
7-1625892-5
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 7-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0612 / $0.0670 | Buy Now |
DISTI #
279-ROX3SJ120R
|
Mouser Electronics | Metal Oxide Resistors 120 Ohms 3W 350V RoHS: Compliant | 289 |
|
$0.0600 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 120 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
380 In Stock |
|
$0.0641 / $0.1010 | Buy Now |
DISTI #
ROX3SJ120R
|
TME | Resistor: metal oxide, 120Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 0 |
|
$0.0790 / $0.1940 | RFQ |
DISTI #
7-1625892-5
|
Avnet Abacus | Resistor, 120 Ohm, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 7-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 120 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
380 In Stock |
|
$0.0641 / $0.1010 | Buy Now |
Part Details for ROX3SJ120R
ROX3SJ120R CAD Models
ROX3SJ120R Part Data Attributes
|
ROX3SJ120R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ120R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX3SJ120R
This table gives cross-reference parts and alternative options found for ROX3SJ120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-120-RC | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ120R vs 283-120-RC |
ROX3SJ120RBL | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | ROX3SJ120R vs ROX3SJ120RBL |
MOR03SJ0121B00 | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ120R vs MOR03SJ0121B00 |
283-120/REEL-RC | Fixed Resistor, Metal Oxide Film, 3W, 120ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ120R vs 283-120/REEL-RC |