Part Details for ROX3SJ1M0 (ALTERNATE: 2-1625892-5) by TE Connectivity
Overview of ROX3SJ1M0 (ALTERNATE: 2-1625892-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX3SJ1M0 (ALTERNATE: 2-1625892-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063775
|
RS | Resistor, Metal Oxide, Res 1 Megohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1975 |
|
$0.0860 / $0.1100 | Buy Now |