-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2006
|
Newark | Res, 1M, 3W, 350V, Axial Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ1M0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2165 |
|
$0.1580 / $0.4700 | Buy Now |
DISTI #
A131559CT-ND
|
DigiKey | RES 1M OHM 5% 3W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2854 In Stock |
|
$0.0853 / $0.4400 | Buy Now |
DISTI #
2-1625892-5
|
Avnet Americas | Res Metal Oxide 1M Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1625892-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0860 / $0.0942 | Buy Now |
DISTI #
279-ROX3SJ1M0
|
Mouser Electronics | Metal Oxide Resistors 1 MOhms 3W 350V RoHS: Compliant | 1000 |
|
$0.0860 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 1 Mohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
3300 In Stock |
|
$0.0853 / $0.1092 | Buy Now |
DISTI #
77322362
|
Verical | Res Metal Oxide Film 1M Ohm 5% 3W -700ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1516 / $0.1583 | Buy Now |
DISTI #
70728605
|
Verical | Res Metal Oxide Film 1M Ohm 5% 3W -700ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1430 | Buy Now |
DISTI #
67375227
|
Verical | Res Metal Oxide Film 1M Ohm 5% 3W -700ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1921 | Americas - 1000 |
|
$0.1517 | Buy Now |
DISTI #
ROX3SJ1M0
|
TME | Resistor: metal oxide, 1MΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 440 |
|
$0.1320 / $0.3200 | Buy Now |
DISTI #
TE Connectivity ROX3SJ1M0
|
PEI Genesis | Fixed Resistor Metal Oxide Fi | 7300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX3SJ1M0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ1M0
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |