-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4880
|
Newark | Through Hole Resistor, Rox Series, 220 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ220R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6536 |
|
$0.0800 / $0.1970 | Buy Now |
DISTI #
45AJ7375
|
Newark | 3W Sm M/Ox 5% 220R |Neohm Te Connectivity ROX3SJ220R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
A105925CT-ND
|
DigiKey | RES 220 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
87125 In Stock |
|
$0.0598 / $0.4400 | Buy Now |
DISTI #
3-1625892-1
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 3-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0603 / $0.0660 | Buy Now |
DISTI #
279-ROX3SJ220R
|
Mouser Electronics | Metal Oxide Resistors 220 Ohms 3W 350V RoHS: Compliant | 15979 |
|
$0.0590 / $0.2500 | Buy Now |
DISTI #
V72:2272_11461666
|
Arrow Electronics | Res Metal Oxide 220 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 Container: Cut Strips | Americas - 148 |
|
$0.0473 / $0.1333 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 220 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
213 In Stock |
|
$0.0606 / $0.1026 | Buy Now |
DISTI #
77318236
|
Verical | Res Metal Oxide 220 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1367 | Buy Now |
DISTI #
59868416
|
Verical | Res Metal Oxide 220 Ohm 5% 3W ±350ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2112 | Americas - 148 |
|
$0.0779 | Buy Now |
DISTI #
3-1625892-1
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 3-1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.0603 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX3SJ220R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX3SJ220R
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |