There are no models available for this part yet.
Overview of ROX3SJ22R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX3SJ22R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20R8929
|
Newark | Res, 22R, 3W, Axial, Metal Oxide, Resistance:22Ohm, Product Range:Rox Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide, Product Length:16Mmrohs Compliant: Yes |Neohm Te Connectivity ROX3SJ22R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9800 |
|
$0.0450 | Buy Now | |
DISTI #
34R4879
|
Newark | Through Hole Resistor, Rox Series, 22 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX3SJ22R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.3700 | Buy Now | |
DISTI #
A105927CT-ND
|
DigiKey | RES 22 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
12099 In Stock |
|
$0.0598 / $0.4300 | Buy Now | |
DISTI #
20R8929
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 20R8929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 9800 Partner Stock |
|
$0.0970 / $0.4470 | Buy Now | |
DISTI #
3-1625892-3
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 3-1625892-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0604 / $0.0661 | Buy Now | |
DISTI #
279-ROX3SJ22R
|
Mouser Electronics | Metal Oxide Resistors 22 Ohms 3W 350V RoHS: Compliant | 9400 |
|
$0.0650 / $0.4300 | Buy Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 22 ohms (+/-) 5% - 3W - 350V - Through Hole - 16mm x 5.5mm dia - Ammo Box RoHS: Compliant |
1400 In Stock |
|
$0.0553 / $0.0876 | Buy Now | ||
DISTI #
ROX3SJ22R
|
TME | Resistor: metal oxide, 22Ω, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0750 | RFQ | |
DISTI #
3-1625892-3
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 3-1625892-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114408305354
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 400 |
|
$0.1190 | Buy Now |
CAD Models for ROX3SJ22R by TE Connectivity
Part Data Attributes for ROX3SJ22R by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
16 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
16mm x 5.5mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for ROX3SJ22R
This table gives cross-reference parts and alternative options found for ROX3SJ22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX3SJ22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-22 | Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ22R vs 283-22 |
ROX3SJ22RBL | Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TE Connectivity | ROX3SJ22R vs ROX3SJ22RBL |
WMO3S-22RJA1 | Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | ROX3SJ22R vs WMO3S-22RJA1 |
MOR03SJ0220A19 | Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | ROX3SJ22R vs MOR03SJ0220A19 |
283-22/REEL | Fixed Resistor, Metal Oxide Film, 3W, 22ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | ROX3SJ22R vs 283-22/REEL |
WMO3S-22RJA1 | RESISTOR, METAL OXIDE FILM, 3W, 5%, 350ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | ROX3SJ22R vs WMO3S-22RJA1 |
Related Parts for ROX3SJ22R
-
ROX2SJ100RFixed Resistors
-
C1608C0G1H272J080AAFixed Capacitors
-
DF40C-90DP-0.4V(51)Headers and Edge Type Connectors
-
71HF100Rectifier Diodes
-
SMG8527-120KFixed Inductors
-
SI4288DY-T1-GE3Small Signal Field-Effect Transistors
-
1804852Terminals and Terminal Blocks
-
MMUN2134LT1GSmall Signal Bipolar Transistors
-
TL084ACDROperational Amplifiers