Part Details for ROX3SJ470K (ALTERNATE: 5-1625892-1) by TE Connectivity
Overview of ROX3SJ470K (ALTERNATE: 5-1625892-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ROX3SJ470K (ALTERNATE: 5-1625892-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063797
|
RS | Resistors Metal Oxide Res 470 Kilohms Pwr-Rtg 3 W Tol 5% Axial ROX Series | TE Connectivity ROX3SJ470K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19000 |
|
$0.0660 / $0.0780 | Buy Now |