There are no models available for this part yet.
Overview of ROX5SSJ24R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX5SSJ24R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC9845
|
Newark | Res, 24R, 5W, Axial, Metal Oxide, Resistance:24Ohm, Product Range:Rox Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity ROX5SSJ24R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1469 |
|
$0.1250 | Buy Now | |
DISTI #
A142761CT-ND
|
DigiKey | RES 24 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
718 In Stock |
|
$0.1640 / $0.7400 | Buy Now | |
DISTI #
1-2176412-7
|
Avnet Americas | Resistor Power Metal Oxide Film 24Ohm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 1-2176412-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now | |
DISTI #
279-ROX5SSJ24R
|
Mouser Electronics | Metal Oxide Resistors 5W XSM M/OX 5% 24R | 3556 |
|
$0.1640 / $0.7400 | Buy Now | |
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 24 ohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now | ||
DISTI #
ROX5SSJ24R
|
TME | Resistor: metal oxide, 24Ω, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2510 | RFQ | |
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 24 ohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now |
CAD Models for ROX5SSJ24R by TE Connectivity
Part Data Attributes for ROX5SSJ24R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
13 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.5 mm
|
Package Length
|
17.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
17.5mm x 6.5mm
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|