Part Details for ROX5SSJ3K0 by TE Connectivity
Overview of ROX5SSJ3K0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for ROX5SSJ3K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC4052
|
Newark | Res, 3K, 5W, Axial, Metal Oxide, Resistance:3Kohm, Product Range:Rox Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX5SSJ3K0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 650 |
|
$0.1250 | Buy Now |
DISTI #
A142811CT-ND
|
DigiKey | RES 3K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
421 In Stock |
|
$0.1640 / $0.6300 | Buy Now |
DISTI #
6-2176412-7
|
Avnet Americas | Resistor Power Metal Oxide Film 3kOhm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 6-2176412-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
DISTI #
97AC4052
|
Avnet Americas | Resistor Power Metal Oxide Film 3kOhm 5% 5W 2-Pin Through Hole Ammo Pack (Alt: 97AC4052) RoHS: Not Compliant Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 650 Partner Stock |
|
$0.6240 | Buy Now |
DISTI #
279-ROX5SSJ3K0
|
Mouser Electronics | Metal Oxide Resistors 5W XSM M/OX 5% 3K0 RoHS: Compliant | 4137 |
|
$0.1640 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 3 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant |
4000 In Stock |
|
$0.1585 / $0.2230 | Buy Now |
DISTI #
ROX5SSJ3K0
|
TME | Resistor: metal oxide, 3kΩ, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2290 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 3 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant |
4000 In Stock |
|
$0.1585 / $0.2230 | Buy Now |
Part Details for ROX5SSJ3K0
ROX5SSJ3K0 CAD Models
ROX5SSJ3K0 Part Data Attributes:
|
ROX5SSJ3K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX5SSJ3K0
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 3000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |