-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC4303
|
Newark | Res, 6K2, 5W, Axial, Metal Oxide, Resistance:6.2Kohm, Product Range:Rox Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX5SSJ6K2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1487 |
|
$0.0570 | Buy Now |
DISTI #
A142819CT-ND
|
DigiKey | RES 6.2K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4014 In Stock |
|
$0.1640 / $0.5600 | Buy Now |
DISTI #
7-2176412-5
|
Avnet Americas | Resistor Power Metal Oxide Film 6.2kOhm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 7-2176412-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
DISTI #
97AC4303
|
Avnet Americas | Resistor Power Metal Oxide Film 6.2kOhm 5% 5W 2-Pin Through Hole Ammo Pack (Alt: 97AC4303) RoHS: Not Compliant Package Multiple: 1 Lead time: 16 Weeks, 5 Days | 1487 Partner Stock |
|
$0.6450 | Buy Now |
DISTI #
279-ROX5SSJ6K2
|
Mouser Electronics | Metal Oxide Resistors 5W XSM M/OX 5% 6K2 RoHS: Compliant | 347 |
|
$0.1640 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 6.2 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1585 / $0.2230 | Buy Now |
DISTI #
ROX5SSJ6K2
|
TME | Resistor: metal oxide, 6.2kΩ, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2290 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 6.2 Kohms (+/-) 5% - 5W - 500V - Through Hole - 17.5mm x 6.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.1585 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX5SSJ6K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX5SSJ6K2
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |