ROX7J24R
TE Connectivity
Description: Fixed Resistor

Overview of ROX7J24R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for ROX7J24R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96AC8234
Newark Res, 24R, 7W, Axial, Metal Oxide, Resistance:24Ohm, Product Range:Rox Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Length:32Mmrohs Compliant: Yes |Minireel Te Connectivity/neohm ROX7J24R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 749
  • 1 $0.5410
  • 10 $0.5410
  • 25 $0.5410
  • 50 $0.5410
  • 100 $0.5410
  • 500 $0.5410
$0.5410 Buy Now
DISTI # A142851-ND
DigiKey RES 24 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk 996
In Stock
  • 1 $2.3800
  • 10 $1.4000
  • 32 $1.0925
  • 64 $0.9492
  • 128 $0.8296
  • 256 $0.7295
  • 512 $0.6457
  • 1,024 $0.5755
  • 5,024 $0.5741
$0.5741 / $2.3800 Buy Now
DISTI # 96AC8234
Avnet Americas Resistor Power Metal Oxide Film 24Ohm 5% 7W 2-Pin Through Hole Ammo Pack - Product that comes on tape, but is not reeled (Alt: 96AC8234) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack 749 Partner Stock
  • 1 $1.6700
  • 10 $1.4900
  • 25 $1.3500
  • 50 $1.2200
  • 100 $1.0800
$1.0800 / $1.6700 Buy Now
DISTI # 2176414-3
Avnet Americas Resistor Power Metal Oxide Film 24Ohm 5% 7W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 2176414-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 1 Days Container: Bulk 0
  • 1,600 $0.6430
  • 3,200 $0.6247
  • 6,400 $0.6063
  • 9,600 $0.5879
  • 12,800 $0.5695
$0.5695 / $0.6430 Buy Now
DISTI # 279-ROX7J24R
Mouser Electronics Metal Oxide Resistors 7W STD M/OX 5% 24R 1561
  • 1 $1.8600
  • 10 $0.9500
  • 96 $0.8290
  • 256 $0.7290
  • 512 $0.6450
  • 1,024 $0.6160
  • 2,528 $0.5750
  • 5,024 $0.5740
$0.5740 / $1.8600 Buy Now
Onlinecomponents.com Flame-Proof Power Metal Oxide Film Resistor - 24 ohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box RoHS: Compliant 0
  • 400 $0.9190
  • 800 $0.6890
  • 1,200 $0.6430
  • 1,600 $0.6300
$0.6300 / $0.9190 Buy Now
DISTI # ROX7J24R
TME Resistor: metal oxide, 24Ω, 7W, ±5%, Ø8.5x32mm, -55÷155°C Min Qty: 1600 0
  • 1,600 $0.8600
$0.8600 RFQ
Master Electronics Flame-Proof Power Metal Oxide Film Resistor - 24 ohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box RoHS: Compliant 0
  • 400 $0.9190
  • 800 $0.6890
  • 1,200 $0.6430
  • 1,600 $0.6300
$0.6300 / $0.9190 Buy Now

CAD Models for ROX7J24R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ROX7J24R by TE Connectivity

ROX7J24R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
15 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.75 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
32 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BOX
Physical Dimension
32mm x 8.5mm
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. ROX7J24R
    TE Connectivity
    Fixed Resistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ROX7J24R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ROX7J24R by TE Connectivity

Select Manufacturer
Which Manufacturer of ROX7J24R would you like to use for your alert(s)?
  • Please alert me when ROX7J24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ROX7J24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ROX7J24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ROX7J24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ROX7J24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ROX7J24R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: