-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1249
|
Newark | Res, 4K3, 7W, Axial, Metal Oxide, Resistance:4.3Kohm, Product Range:Rox Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX7J4K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1556 |
|
$0.1570 | Buy Now |
DISTI #
A142905-ND
|
DigiKey | RES 4.3K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1328 In Stock |
|
$0.3906 / $0.7800 | Buy Now |
DISTI #
97AC1249
|
Avnet Americas | Resistor Power Metal Oxide Film 4.3kOhm 5% 7W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC1249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1556 Partner Stock |
|
$1.0000 | Buy Now |
DISTI #
5-2176414-7
|
Avnet Americas | Resistor Power Metal Oxide Film 4.3kOhm 5% 7W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 5-2176414-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5775 / $0.6520 | Buy Now |
DISTI #
279-ROX7J4K3
|
Mouser Electronics | Metal Oxide Resistors 7W STD M/OX 5% 4K3 | 0 |
|
$0.5670 / $0.5760 | Order Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 4.3 Kohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.6390 / $0.9310 | Buy Now |
DISTI #
76838389
|
Verical | Res Metal Oxide 4.3K Ohm 5% 7W ±350ppm/C Epoxy Resin AXL Min Qty: 319 Package Multiple: 1 | Americas - 1556 |
|
$0.2295 / $0.2461 | Buy Now |
DISTI #
ROX7J4K3
|
TME | Resistor: metal oxide, 4.3kΩ, 7W, ±5%, Ø8.5x32mm, -55÷155°C Min Qty: 1600 | 0 |
|
$0.8800 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 4.3 Kohms (+/-) 5% - 7W - 750V - Through Hole - 32mm x 8.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.6390 / $0.9310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX7J4K3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX7J4K3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BOX | |
Physical Dimension | 32mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |