-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1261
|
Newark | Res, 10K, 9W, Axial, Metal Oxide, Resistance:10Kohm, Product Range:Rox Series, Power Rating:9W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Oxide, Product Width:- Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX9J10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1709 |
|
$0.4340 | Buy Now |
DISTI #
A143091-ND
|
DigiKey | RES 10K OHM 5% 9W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1414 In Stock |
|
$0.6834 / $2.7200 | Buy Now |
DISTI #
97AC1261
|
Avnet Americas | Resistor Power Metal Oxide Film 10kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 97AC1261) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 1709 Partner Stock |
|
$0.8440 / $1.2500 | Buy Now |
DISTI #
5-2176416-6
|
Avnet Americas | Resistor Power Metal Oxide Film 10kOhm 5% 9W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 5-2176416-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6779 / $0.7654 | Buy Now |
DISTI #
279-ROX9J10K
|
Mouser Electronics | Metal Oxide Resistors 9W STD M/OX 5% 10K RoHS: Compliant | 2351 |
|
$0.6830 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 10 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box RoHS: Compliant |
923 Partner Stock |
|
$0.6530 / $0.9950 | Buy Now |
DISTI #
ROX9J10K
|
TME | Resistor: metal oxide, 10kΩ, 9W, ±5%, Ø8.5x54mm, -55÷155°C Min Qty: 1800 | 0 |
|
$0.9600 | RFQ |
DISTI #
C1S114403477692
|
Chip1Stop | Through Hole Resistor | 923 |
|
$0.7200 / $0.9300 | Buy Now |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 10 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box RoHS: Compliant |
923 Partner Stock |
|
$0.6530 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROX9J10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX9J10K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BOX | |
Physical Dimension | 54mm x 8.5mm | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |