Part Details for RP-QMT72E-12L by Banner Engineering Corp
Overview of RP-QMT72E-12L by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP-QMT72E-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7218
|
Newark | Heavy Duty Metal Stop Control Rope Pull, Ring Attachment, 12 M Max Range, Latch Actuation, 1 Nc Rope Pulled Contact, 1 Nc & 1 No Rope Break Contact |Banner Engineering RP-QMT72E-12L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.0000 | Buy Now |
DISTI #
2170-RP-QMT72E-12L-ND
|
DigiKey | CABLE PULL SWITCH 1NC 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$295.0000 | Buy Now |
DISTI #
778-RP-QMT72E-12L
|
Mouser Electronics | Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull, Ring Attachment, 12 m Max Range, Latch Actuation, 1 NC Rope Pulled Contact, 1 NC & 1 NO Rope Break Contact | 0 |
|
$295.0000 | Order Now |