RP-SWLL
Well Buying Industrial Co Ltd
Description: Pushbutton Switch

Overview of RP-SWLL by Well Buying Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RP-SWLL by Well Buying Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 107-RP-SWLL
Mouser Electronics Pushbutton Switches PUSHBUTTON SWITCH SPST 1A 120VAC 28VDC RoHS: Compliant 31
  • 1 $6.4300
  • 50 $5.6900
  • 100 $5.0300
  • 448 $4.3900
  • 1,120 $3.6100
  • 2,016 $3.2100
$3.2100 / $6.4300 Buy Now

CAD Models for RP-SWLL by Well Buying Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP-SWLL by Well Buying Industrial Co Ltd

RP-SWLL
Well Buying Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WELL BUYING INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
JESD-609 Code
e4
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. RP-SWLL
    Well Buying Industrial Co Ltd
    Pushbutton Switch
    VS

Related Parts for RP-SWLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP-SWLL by Well Buying Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP-SWLL by Well Buying Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RP-SWLL would you like to use for your alert(s)?
  • Please alert me when RP-SWLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP-SWLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP-SWLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP-SWLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP-SWLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP-SWLL by Well Buying Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: