Part Details for RP0302GA-2400JN-90 by Vishay Barry
Overview of RP0302GA-2400JN-90 by Vishay Barry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0302GA-2400JN-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for RP0302GA-2400JN-90
RP0302GA-2400JN-90 CAD Models
RP0302GA-2400JN-90 Part Data Attributes:
|
RP0302GA-2400JN-90
Vishay Barry
Buy Now
Datasheet
|
Compare Parts:
RP0302GA-2400JN-90
Vishay Barry
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 240ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0302, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARRY INDUSTRIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Manufacturer Series | RP0302 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0302 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |