Part Details for RP0402CT-50R0GN-90TR by Vishay Intertechnologies
Overview of RP0402CT-50R0GN-90TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0402CT-50R0GN-90TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP0402CT-50R0GN-90
|
Avnet Americas | RP0402CT-50R0GN-90TR - Custom Tape W/Leader (Alt: RP0402CT-50R0GN-90) Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$1.1070 / $2.0065 | Buy Now |
DISTI #
71-RP0402CT50R0GN90R
|
Mouser Electronics | Thick Film Resistors - SMD 0402 50ohms 2% 100mW AI2O3 Wraparound RoHS: Compliant | 434 |
|
$1.1400 / $3.1500 | Buy Now |