Part Details for RP0805CB-2940FN-96TR by Vishay Intertechnologies
Overview of RP0805CB-2940FN-96TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BHS6-4.096#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790BIS6-4.096#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT6656ACS6-4.096#TRPBF | Analog Devices | 1µA Prec Series V Ref |
Price & Stock for RP0805CB-2940FN-96TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP0805CB-2940FN-96TR
|
TTI | 294 OHM 1% 8W Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |