Part Details for RP0805CT-1000JN-91TR by Vishay Barry
Overview of RP0805CT-1000JN-91TR by Vishay Barry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP0805CT-1000JN-91TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4353-RP0805CT-1000JN-91TRCT-ND
|
DigiKey | RES 100 OHM 5% 2W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
722 In Stock |
|
$1.3509 / $4.1400 | Buy Now |