Part Details for RP100B by Essentra Components
Overview of RP100B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6159-ND
|
DigiKey | BLACK NYLON PUSH-RIVET,3.1 MM HO Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1942 In Stock |
|
$0.2230 / $0.4600 | Buy Now |
DISTI #
144-RP100B
|
Mouser Electronics | Screws & Fasteners RIVETS PUSH:NYLON BLACK, 0.122" (3.1MM) HOLE, 0.079-0.118"(2-3MM) PT: RoHS: Compliant | 0 |
|
$0.2230 / $0.4000 | Order Now |
DISTI #
71256455
|
RS | RIVETS PUSH:NYLON BLACK | Essentra Components RP100B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1576 | Buy Now |
|
Bisco Industries | 497 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) RoHS: Compliant | 0 |
|
$0.1570 / $0.1880 | Buy Now |