Part Details for RP100W by Essentra Components
Overview of RP100W by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6160-ND
|
DigiKey | WHITE NYLON PUSH-RIVET,3.1 MM HO Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1990 In Stock |
|
$0.1265 / $0.2500 | Buy Now |
DISTI #
144-RP100W
|
Mouser Electronics | Screws & Fasteners RIVETS PUSH:NYLON WHITE, 0.122" (3.1MM) HOLE, 0.079-0.118"(2-3MM) PT: RoHS: Compliant | 0 |
|
$0.2130 / $0.4000 | Order Now |
DISTI #
71256456
|
RS | RIVETS PUSH:NYLON WHITE | Essentra Components RP100W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 / $0.2110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 2 - 3 mm (0.079 - 0.118 in) RoHS: Compliant | 0 |
|
$0.1570 / $0.1880 | Buy Now |