Part Details for RP1018H by Rigol Technologies
Overview of RP1018H by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1018H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0215
|
Newark | Osc Probe, High Voltage, 150Mhz, 18Kv, Oscilloscope Probe Function:High-Voltage Probe, Bandwidth:150Mhz, Input Voltage Max:18Kv, Test Probe Attenuation:1000:1, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Rigol RP1018H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,038.0000 | Buy Now |
DISTI #
70346983
|
RS | High Voltage Probe with 150MHz bandwidth, 18kV max DC voltage, 1000:1 | RIGOL Technologies RP1018H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,058.7600 | RFQ |
DISTI #
32301.1
|
TestEquity LLC | RIGOL RP1018H Passive Probe, 150 MHz, 1000X, 1.5 pF, 12 kV, CAT2, RP Series | 0 |
|
$1,038.0000 | Buy Now |