RP102N121D-TR-FE
Description: Fixed Positive LDO Regulator,

Overview of RP102N121D-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP102N121D-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 2129-RP102N121D-TR-FECT-ND
DigiKey IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2078
In Stock
  • 1 $1.0000
  • 10 $0.8940
  • 25 $0.8484
  • 100 $0.6969
  • 250 $0.6514
  • 500 $0.5757
  • 1,000 $0.4545
  • 3,000 $0.4480
  • 6,000 $0.4207
  • 9,000 $0.4069
  • 15,000 $0.3916
  • 21,000 $0.3826
$0.3826 / $1.0000 Buy Now
DISTI # 848-RP102N121DTRFE
Mouser Electronics LDO Voltage Regulators 0.8% Vout Accuracy LDO Regulator RoHS: Compliant 0
  • 3,000 $0.4240
  • 6,000 $0.4020
  • 9,000 $0.3870
$0.3870 / $0.4240 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.5920
  • 1,500 $0.4440
  • 2,250 $0.4144
  • 3,000 $0.4061
$0.4061 / $0.5920 Buy Now

CAD Models for RP102N121D-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP102N121D-TR-FE by Nisshinbo Micro Devices

RP102N121D-TR-FE
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Nisshinbo
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.29 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
1.7 V
JESD-30 Code
R-PDSO-G5
Length
2.92 mm
Line Regulation-Max
0.00396%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.216 V
Output Voltage1-Min
1.184 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.25 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.33%
Width
1.6 mm
Want to compare parts?
  1. RP102N121D-TR-FE
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator,
    VS

Related Parts for RP102N121D-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP102N121D-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP102N121D-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP102N121D-TR-FE would you like to use for your alert(s)?
  • Please alert me when RP102N121D-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP102N121D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP102N121D-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP102N121D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP102N121D-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP102N121D-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: