Part Details for RP1035 by Hammond Manufacturing
Overview of RP1035 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0177
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:39.88Mm, External Width - Metric:50Mm, External Depth - Metric:95Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$7.4800 / $8.6600 | Buy Now |
DISTI #
164-RP1035-ND
|
DigiKey | BOX ABS GRAY 3.74"L X 1.97"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
13 In Stock |
|
$6.0812 / $8.5600 | Buy Now |
DISTI #
546-RP1035
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 3 |
|
$6.0800 / $8.3300 | Buy Now |
DISTI #
71764573
|
RS | Watertight Enclosure, ABS, IP65,Solid Lid, Light Gray,3.74x1.97x1.57 | Hammond Manufacturing RP1035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8500 / $9.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 198 Factory Stock |
|
$5.7200 / $89.2000 | Buy Now |
DISTI #
77785350
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$10.8657 / $13.3282 | Buy Now |
DISTI #
HM-RP1035
|
TME | Enclosure: multipurpose, X: 50mm, Y: 95mm, Z: 40mm, Ritec, ABS, IP65 Min Qty: 1 | 15 |
|
$7.5700 / $9.7200 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 131 |
|
$8.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 198 Factory Stock |
|
$5.7200 / $89.2000 | Buy Now |