Part Details for RP1040C by Hammond Manufacturing
Overview of RP1040C by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0184
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:50Mm, External Width - Metric:50Mm, External Depth - Metric:95Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$9.9800 / $11.9800 | Buy Now |
DISTI #
164-RP1040C-ND
|
DigiKey | BOX PC WHT 3.74"L X 1.97"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2 In Stock |
|
$8.3244 / $11.8500 | Buy Now |
DISTI #
546-RP1040C
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$8.6400 / $11.5200 | Order Now |
DISTI #
71764580
|
RS | Watertight Enclosure, Polycarbonate, IP65, Clear Lid, OffWhite, 3.74x1.97x1.97 | Hammond Manufacturing RP1040C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $13.2300 | RFQ |
|
Onlinecomponents.com | 134 Factory Stock |
|
$8.1300 / $42.2700 | Buy Now | |
DISTI #
HM-RP1040C
|
TME | Enclosure: multipurpose, X: 50mm, Y: 95mm, Z: 50mm, Ritec, light grey Min Qty: 1 | 0 |
|
$10.7300 / $13.6500 | RFQ |
|
Powell Electronics | Min Qty: 1 | 80 |
|
$7.9300 / $9.0600 | Buy Now |
|
Master Electronics | 134 Factory Stock |
|
$8.1300 / $42.2700 | Buy Now |
Part Details for RP1040C
RP1040C CAD Models
RP1040C Part Data Attributes
|
RP1040C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1040C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |