Part Details for RP1045 by Hammond Manufacturing
Overview of RP1045 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0185
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:50Mm, External Depth - Metric:95Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$8.1100 / $9.7300 | Buy Now |
DISTI #
164-RP1045-ND
|
DigiKey | BOX PC GRAY 3.74"L X 1.97"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
9 In Stock |
|
$6.7619 / $9.6200 | Buy Now |
DISTI #
546-RP1045
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 0 |
|
$6.7600 / $9.3600 | Order Now |
DISTI #
71764581
|
RS | Watertight Enclosure, ABS, IP65, SoLid Lid, Light Gray, 3.74x1.97x1.97 | Hammond Manufacturing RP1045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1900 / $10.7300 | RFQ |
|
Onlinecomponents.com | 227 Factory Stock |
|
$6.6000 / $34.3300 | Buy Now | |
DISTI #
HM-RP1045
|
TME | Enclosure: multipurpose, X: 50mm, Y: 95mm, Z: 50mm, Ritec, ABS, IP65 Min Qty: 1 | 7 |
|
$8.7900 / $11.2900 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 150 |
|
$9.3600 | Buy Now |
|
Master Electronics | 227 Factory Stock |
|
$6.6000 / $34.3300 | Buy Now |