-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP104N331D-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP104N331D-TR-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Dropout Voltage1-Max | 0.32 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for RP104N331D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP104N331D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP104K321B-TR | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP104N331D-TR-FE vs RP104K321B-TR |
RP104Q331B-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104Q331B-TR-FE |
RP104K331B-TR | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP104N331D-TR-FE vs RP104K331B-TR |
RP104N321B-TR-FE | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104N321B-TR-FE |
RP104Q321C-TR-FE | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104Q321C-TR-FE |
RP104K321D-TR | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO4, DFN-4 | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104K321D-TR |
RP104N331C-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104N331C-TR-FE |
RP104K321B-TR | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO4, DFN-4 | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104K321B-TR |
RP104K321C-TR | Fixed Positive LDO Regulator, 3.2V, 0.32V Dropout, CMOS, PDSO4, DFN-4 | Ricoh Electronic Devices Co Ltd | RP104N331D-TR-FE vs RP104K321C-TR |
RP104K331D-TR | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO4, | Nisshinbo Micro Devices | RP104N331D-TR-FE vs RP104K331D-TR |