Part Details for RP104PJ300CS by Samsung Electro-Mechanics
Overview of RP104PJ300CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP104PJ300CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP104PJ300CS-ND
|
DigiKey | RESISTOR ARRAY CONVEX 0402X4R Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V72:2272_13918700
|
Arrow Electronics | Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1350 Container: Cut Strips | Americas - 10000 |
|
$0.0012 / $0.0016 | Buy Now |
DISTI #
25805327
|
Verical | Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 5556 Package Multiple: 1 Date Code: 1350 | Americas - 10000 |
|
$0.0012 / $0.0013 | Buy Now |
Part Details for RP104PJ300CS
RP104PJ300CS CAD Models
RP104PJ300CS Part Data Attributes
|
RP104PJ300CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RP104PJ300CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 30 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RP104PJ300CS
This table gives cross-reference parts and alternative options found for RP104PJ300CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP104PJ300CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSN2BJ300V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Tateyama Kagaku Group | RP104PJ300CS vs TSN2BJ300V |
YCN104-300-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RP104PJ300CS vs YCN104-300-JL |
RAV104D305%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | RP104PJ300CS vs RAV104D305%R |
YCN104-300-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | RP104PJ300CS vs YCN104-300-JK |
ACN1E4GTP2J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RP104PJ300CS vs ACN1E4GTP2J300LF |
CRN24300J | Array/Network Resistor, Isolated, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | TY-OHM Electronic Works Co Ltd | RP104PJ300CS vs CRN24300J |
RTA02-4D300JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RP104PJ300CS vs RTA02-4D300JTH |
CRA024RJ30RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RP104PJ300CS vs CRA024RJ30RQ10 |
ACN1E4GTP4J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RP104PJ300CS vs ACN1E4GTP4J300LF |
ACN1E4GTP0J300LF | Array/Network Resistor, 0.25W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RP104PJ300CS vs ACN1E4GTP0J300LF |