Part Details for RP1065BF by Hammond Manufacturing
Overview of RP1065BF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1065BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0200
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:80Mm, External Depth - Metric:85Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1065BF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$7.7100 / $9.7900 | Buy Now |
DISTI #
164-RP1065BF-ND
|
DigiKey | BOX ABS GRAY 4.53"L X 3.28"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$6.8013 / $9.6800 | Buy Now |
DISTI #
546-RP1065BF
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 112 |
|
$6.8000 / $9.4100 | Buy Now |
DISTI #
71764596
|
RS | Watertight Enclosure, ABS, IP65, SoLid Lid, Light Gray, Flange, 3.35x3.15x2.17 | Hammond Manufacturing RP1065BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2500 / $10.7900 | RFQ |
|
Onlinecomponents.com | 158 Factory Stock |
|
$6.6400 / $34.5300 | Buy Now | |
DISTI #
HM-RP1065BF
|
TME | Enclosure: multipurpose, X: 80mm, Y: 85mm, Z: 55mm, with fixing lugs Min Qty: 1 | 1 |
|
$8.7400 / $11.2400 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 95 |
|
$6.4800 / $7.4000 | Buy Now |
DISTI #
3273312
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3643 / $12.6072 | Buy Now |
DISTI #
3273312
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$11.3865 / $11.9733 | Buy Now |
|
Master Electronics | 158 Factory Stock |
|
$6.6400 / $34.5300 | Buy Now |
Part Details for RP1065BF
RP1065BF CAD Models
RP1065BF Part Data Attributes
|
RP1065BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1065BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |