Part Details for RP1065BFC by Hammond Manufacturing
Overview of RP1065BFC by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1065BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0201
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:80Mm, External Depth - Metric:85Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1065BFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.9100 / $10.6900 | Buy Now |
DISTI #
164-RP1065BFC-ND
|
DigiKey | BOX ABS GRAY/CLR 4.53"L X 3.28"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$7.4316 / $10.5800 | Buy Now |
DISTI #
546-RP1065BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$7.4300 / $10.2800 | Order Now |
DISTI #
71764597
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, Flange, 3.35x3.15x2.17 | Hammond Manufacturing RP1065BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 / $11.8200 | RFQ |
|
Onlinecomponents.com | 11 Factory Stock |
|
$7.2600 / $37.7300 | Buy Now | |
DISTI #
77785848
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount Watertight Enclosure Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$12.9437 / $15.7429 | Buy Now |
DISTI #
HM-RP1065BFC
|
TME | Enclosure: multipurpose, X: 80mm, Y: 85mm, Z: 55mm, with fixing lugs Min Qty: 1 | 10 |
|
$9.5600 / $12.2900 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$7.0800 / $8.0900 | Buy Now |
|
Master Electronics | 11 Factory Stock |
|
$7.2600 / $37.7300 | Buy Now |
Part Details for RP1065BFC
RP1065BFC CAD Models
RP1065BFC Part Data Attributes
|
RP1065BFC
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1065BFC
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |