RP109N181B-TR-FE
Description: Fixed Positive LDO Regulator, 1.8V, 0.48V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of RP109N181B-TR-FE by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RP109N181B-TR-FE by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 3,000 $0.1962
$0.1962 Buy Now

CAD Models for RP109N181B-TR-FE by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP109N181B-TR-FE by New Japan Radio Co Ltd

RP109N181B-TR-FE
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.48 V
Dropout Voltage1-Nom
0.33 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Line Regulation-Max
0.00531%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.827 V
Output Voltage1-Min
1.773 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.5%
Width
1.6 mm
Want to compare parts?
  1. RP109N181B-TR-FE
    New Japan Radio Co Ltd
    Fixed Positive LDO Regulator, 1.8V, 0.48V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP109N181B-TR-FE by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP109N181B-TR-FE by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of RP109N181B-TR-FE would you like to use for your alert(s)?
  • Please alert me when RP109N181B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP109N181B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP109N181B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP109N181B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP109N181B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP109N181B-TR-FE by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: