Part Details for RP1135 by Hammond Manufacturing
Overview of RP1135 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9933
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:125Mm, External Width - Metric:85Mm, External Depth - Metric:55Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$8.1200 / $10.2100 | Buy Now |
DISTI #
3937-RP1135-ND
|
DigiKey | BOX ABS GRAY 4.94"L X 3.36"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$13.6910 / $16.0000 | Buy Now |
DISTI #
HM1106-ND
|
DigiKey | BOX ABS GRAY 4.94"L X 3.36"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$7.1500 / $11.9200 | Buy Now |
DISTI #
546-RP1135
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight ABS Solid 4.92x3.35x2.17" RoHS: Compliant | 26 |
|
$7.1500 / $9.9800 | Buy Now |
DISTI #
70165340
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Gray,4.92x3.35x2.17 In, IP65,RP Series | Hammond Manufacturing RP1135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $10.2100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 64 Factory Stock |
|
$7.6100 / $10.0700 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 42 |
|
$7.5300 / $8.8000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 64 Factory Stock |
|
$7.6100 / $10.0700 | Buy Now |