Part Details for RP1145 by Hammond Manufacturing
Overview of RP1145 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0229
|
Newark | Small Enclosure, Abs, Grey, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:70.1Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1145 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$16.4400 / $18.0100 | Buy Now |
DISTI #
164-RP1145-ND
|
DigiKey | BOX ABS GRAY 4.94"L X 3.39"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
6 In Stock |
|
$17.3260 / $17.8100 | Buy Now |
DISTI #
546-RP1145
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT RoHS: Compliant | 0 |
|
$16.8200 / $17.3200 | Order Now |
DISTI #
71764625
|
RS | Watertight Enclosure, ABS, IP65,Solid Lid, Light Gray,4.92x3.35x2.76 | Hammond Manufacturing RP1145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9300 / $19.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$12.2200 / $63.5300 | Buy Now |
DISTI #
HM-RP1145
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 70mm, Ritec, ABS, IP65 Min Qty: 1 | 3 |
|
$16.1200 / $20.7200 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 127 |
|
$17.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 192 Factory Stock |
|
$12.2200 / $63.5300 | Buy Now |
Part Details for RP1145
RP1145 CAD Models
RP1145 Part Data Attributes
|
RP1145
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1145
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |