Part Details for RP1145BFC by Hammond Manufacturing
Overview of RP1145BFC by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1145BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0231
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:70.1Mm, External Width - Metric:85Mm, External Depth - Metric:125Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1145BFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$18.1200 / $19.7200 | Buy Now |
DISTI #
164-RP1145BFC-ND
|
DigiKey | BOX ABS GRAY/CLR 6.14"L X 3.39"W Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.9600 | Buy Now |
DISTI #
546-RP1145BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$18.7700 / $18.9600 | Order Now |
DISTI #
71764627
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, Flange, 4.92x3.35x2.76 | Hammond Manufacturing RP1145BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7100 / $21.8100 | RFQ |
|
Onlinecomponents.com | 157 Factory Stock |
|
$13.0400 / $18.3000 | Buy Now | |
DISTI #
HM-RP1145BFC
|
TME | Enclosure: multipurpose, X: 85mm, Y: 125mm, Z: 70mm, Ritec, ABS, IP65 Min Qty: 1 | 1 |
|
$17.8800 / $22.9700 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 94 |
|
$13.0400 / $14.9000 | Buy Now |
|
Master Electronics | 157 Factory Stock |
|
$13.0400 / $18.3000 | Buy Now |
Part Details for RP1145BFC
RP1145BFC CAD Models
RP1145BFC Part Data Attributes:
|
RP1145BFC
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1145BFC
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |